TE Connectivity 3780-2242-00 technical specifications.
| Body Material | Stainless Steel |
| Contact Plating | Copper |
| Gender Type A | Female |
| Gender Type B | Female |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3780-2242-00 to view detailed technical specifications.
No datasheet is available for this part.
