TE Connectivity 3793-2302 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Height | 17.3mm |
| Housing Color | Grey |
| Length | 32.1mm |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Width | 8.3mm |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 3793-2302 to view detailed technical specifications.
No datasheet is available for this part.