
Female, straight, single-position signal and power contact for cable-to-board applications. Features a 7.5A current rating, gold-plated copper contact material with 30µm plating, and a press-fit termination. Designed for surface mounting on PCBs up to 3.18mm thick, with a compact 6.65mm length and 3.18mm depth. Operates across a wide temperature range of -85°C to 258°C. Supplied in loose piece packaging with a quantity of 2000.
TE Connectivity 380598-1 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 3.18mm |
| Gender | Female |
| Length | 6.65mm |
| Max Operating Temperature | 258°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Press-Fit |
| Wire/Cable Gauge | 19AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 380598-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
