TE Connectivity 38215731 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 84 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 38215731 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.