TE Connectivity 382200-2 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | Mini-Edge |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 382200-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.