TE Connectivity 38224721 technical specifications.
| Package/Case | PLCC |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Number of Positions | 20 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 38224721 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.