TE Connectivity 382519-000 technical specifications.
| Color | White |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 382519-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.