TE Connectivity 382524-002 technical specifications.
| Conductor Material | Copper, Tin |
| Mount | Cable |
| Number of Conductors | 4 |
| Packaging | Roll |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 382524-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.