TE Connectivity 382533-9 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 4.32mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Mount | Through Hole |
| Number of Poles | 325 |
| Number of Positions | 325 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 382533-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.