TE Connectivity 382575-1 technical specifications.
| Type | Shunt |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 200VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 382575-1 to view detailed technical specifications.
No datasheet is available for this part.