TE Connectivity 382A023-100/180-0 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Series | Thermofit 382A0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 382A023-100/180-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.