TE Connectivity 382A034-100-CS-1972-0 technical specifications.
| Type | Transition |
| Style | Y Style |
| Body Material | Low Fire Hazard |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 382A034-100-CS-1972-0 to view detailed technical specifications.
No datasheet is available for this part.