TE Connectivity 382C332-71-0 technical specifications.
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Material | Polyolefin |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -67°C |
| Series | Thermofit 382C3 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 382C332-71-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.