TE Connectivity 382C332-71/42-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Series | Thermofit 382C3 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 382C332-71/42-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.