TE Connectivity 38355 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Packaging | Bulk |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 38355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.