TE Connectivity 385193-000 technical specifications.
| Body Material | Polyvinylidene |
| Color | Blue, Clear, White |
| ELV | Non-Compliant |
| Government Qualified | No |
| Length | 0.67inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bulk |
| Series | SolderSleeve D-181 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 385193-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.