TE Connectivity 3866163001 technical specifications.
| Conductor Material | Copper, Tin |
| Mount | Cable |
| Number of Conductors | 3 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3866163001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.