High Performance Cable 1Conductors 16AWG 1.83mm Tin Plated Copper White 600VAC
TE Connectivity 387002-011 technical specifications.
| Conductor Material | Copper, Tin |
| Mount | Cable |
| Number of Conductors | 1 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 387002-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.