TE Connectivity 38943-12 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Packaging | Bulk |
| Series | MIL-C-39029 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 38943-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.