TE Connectivity 38943-16 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MIL-C-39029 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 38943-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.