TE Connectivity 38943-16L technical specifications.
| Contact Current Rating | 13A |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 38943-16L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.