TE Connectivity 390055-6 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Voltage Rating (DC) | 3.3V |
| Mount | Through Hole |
| Number of Contacts | 168 |
| Number of Positions | 168 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 256 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 390055-6 to view detailed technical specifications.
No datasheet is available for this part.