
Two-position, single-row, straight electronic connector with a 2.54mm pitch. Features yellow housing and bronze contacts with 30µm gold plating, rated for 3A and 250V AC. Operating temperature range is -65°C to 105°C. Housing exhibits UL94 V-0 flammability rating. RoHS compliant and ELV compliant.
TE Connectivity 390088-5 technical specifications.
| Color | Yellow |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.27mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.27mm |
| Housing Color | Yellow |
| Lead Free | Not Applicable |
| Length | 4.98mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Box |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 390088-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.