Multi-position shunt with a 2x3 configuration and integrated handle. Features 6 male copper contacts with gold plating, rated for 3A current and 2.5A contact current. Straight orientation with a 5.08mm pitch, 7.62mm depth, 10.01mm length, and 0.55inch height. Operates within a temperature range of -65°C to 105°C, with a UL94 V-0 flammability rating. RoHS and ELV compliant.
TE Connectivity 390102-2 technical specifications.
| Color | Black |
| Contact Current Rating | 2.5A |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 7.62mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.55inch |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 10.01mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 390102-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.