
184-position, 2-row DIMM socket with straight, through-hole mounting and solder termination. Features bronze contacts with gold plating, a 3.3mm contact post length, and a 1.27mm pitch. Operates within a -55°C to 105°C temperature range and supports DDR SDRAM memory types. Housing is black polyphthalamide with a UL94 V-0 flammability rating.
TE Connectivity 390241-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.3mm |
| Depth | 7.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Polyphthalamide |
| Length | 146.66mm |
| Max Operating Temperature | 105°C |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 184 |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 256 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 1.9mm |
| Termination | Solder |
| Voltage Rating | 2.5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 390241-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.