
8-position, 2-row female IC socket featuring a 2.54mm pitch and 7.62mm row spacing. This through-hole component offers a straight orientation and vertical mounting. Constructed with bronze contacts plated in tin-lead, it supports a maximum current rating of 1A and a voltage rating of 1kV (DC rated voltage 1kV, Max AC voltage 250V). Operating temperature range is -40°C to 105°C.
TE Connectivity 390261-2 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 3mm |
| Depth | 10mm |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 5.1mm |
| Insulation Material | Polybutylene |
| Lead Free | Contains Lead |
| Lead Length | 3mm |
| Length | 10.16mm |
| Max Current Rating | 1A |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Vertical |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Horizontal |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 390261-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.