16-position dual-row DIP socket with 2.54mm pitch, designed for through-hole mounting. Features tin-lead plated bronze contacts with a 3mm post length, offering a 1A max current rating and 250V AC max voltage rating. Insulation is polybutylene, with a straight orientation and vertical mounting. Operating temperature range is -40°C to 105°C.
TE Connectivity 390261-4 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 3mm |
| Depth | 10mm |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 5.1mm |
| Insulation Material | Polybutylene |
| Lead Free | Contains Lead |
| Length | 20.32mm |
| Max Current Rating | 1A |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Vertical |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Horizontal |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 390261-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.