TE Connectivity 390262-6 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 3mm |
| ELV | Non-Compliant |
| Gender | Female |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -40°C |
| Mount | Vertical |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Horizontal |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 390262-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.