TE Connectivity 390263-7 technical specifications.
| Color | Black |
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 3mm |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -40°C |
| Mount | Vertical |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 390263-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.