TE Connectivity 390326-6 technical specifications.
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 168 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 390326-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.