
68-position, 2-row D-Subminiature receptacle connector featuring a right-angle orientation and IDC termination for ribbon cable. This female connector utilizes bronze contacts with gold plating for signal applications, offering a 1A current rating and 30V voltage rating. The black housing is UL94 V-0 flammability rated and designed for free-hanging, cable mounting with panel mount retention. Operating temperature range is -55°C to 105°C.
TE Connectivity 390378-7 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Tray |
| Panel Mount Retention | Yes (With) |
| Pitch | 1.27mm |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 III |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 30V |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 390378-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.