TE Connectivity 39207 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 39207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.