TE Connectivity 395571-000 technical specifications.
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 12.19mm |
| Length | 48inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Maulflex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 395571-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.