TE Connectivity 3979470001 technical specifications.
| Body Material | Polyolefin |
| Color | White |
| Lead Free | Lead Free |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3979470001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.