TE Connectivity 3B1 technical specifications.
| Current | 3A |
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Leakage Current | 360uA |
| Mount | Chassis Mount |
| Package Quantity | 36 |
| Series | B |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.