
TE Connectivity 3B106P technical specifications.
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Max Voltage Rating (AC) | 600V |
| Mount | Base |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Orientation | Straight |
| Pitch | 16mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3B106P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.