3-pole, 3-contact male mains power connector with a 3A current rating and 250V AC voltage rating. Features straight orientation and quick connect termination. Designed for panel mounting with screw and flange options. Operating temperature range from -10°C to 40°C. Module package type, general purpose filter.
TE Connectivity 3CUFE1 technical specifications.
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| Depth | 44.5mm |
| Filter Type | GENERAL PURPOSE |
| Fuse | No |
| Gender | Male |
| Height | 34.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 42 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CU |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 43.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3CUFE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.