
3A, 250VAC, 3-pole male mains power connector with quick connect termination. Features a panel, screw, and flange mount in a module package. Operates within a temperature range of -10°C to 40°C, with an inductance of 1mH and resistance of 6GR. Rated for 250V AC and DC, with an operating frequency of 50/60 Hz. Dimensions are 55.9mm width, 20.6mm height, and 50.3mm depth.
TE Connectivity 3EF1F technical specifications.
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| Depth | 50.3mm |
| Fuse | No |
| Gender | Male |
| Height | 20.6mm |
| Inductance | 1mH |
| Lead Free | Contains Lead |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Number of Poles | 3 |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| Resistance | 6GR |
| RoHS Compliant | Yes |
| Series | EF |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 55.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3EF1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
