
3A, 250VAC male mains power connector with quick connect termination. Features 3 positions and 3 contacts, with a straight orientation. Includes a fuse and capacitance of 101nF, operating within a temperature range of -10°C to 40°C. Panel, screw, and flange mounting options are supported.
TE Connectivity 3EGG1C-2 technical specifications.
| Capacitance | 101nF |
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| ELV | Compliant |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Length | 36.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 10 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 108 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GG |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3EGG1C-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
