
3A, 250VAC male mains power connector with wire wrap termination. Features a 3-position, 3-contact configuration and a straight orientation. Designed for panel mounting with flanges, this module-style connector operates within a temperature range of -10°C to 40°C and includes a fuse. It is lead-free, RoHS compliant, and ELV compliant, with a leakage current of 250uA.
TE Connectivity 3EGG8-1 technical specifications.
| Package/Case | Module |
| Current Rating | 3A |
| ELV | Compliant |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 10 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GG, Corcom |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3EGG8-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.