
This is a chassis mount power connector with a current rating of 3A and a voltage rating of 250V AC. It operates at a frequency of 50/60 Hz and is compliant with lead-free standards. The connector has a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. It is RoHS compliant and has a termination of lead wire.
TE Connectivity 3EH3 technical specifications.
| Current | 3A |
| Current Rating | 3A |
| ELV | Compliant |
| Fuse | No |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 64.2mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 210 |
| RoHS Compliant | Yes |
| Series | H |
| Termination | Lead Wire |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3EH3 to view detailed technical specifications.
No datasheet is available for this part.
