TE Connectivity 3EHGS1-2 technical specifications.
| Current Rating | 3A |
| Fuse | Yes |
| Leakage Current | 2uA |
| Mount | Snap in |
| Package Quantity | 36 |
| RoHS Compliant | Yes |
| Series | HG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3EHGS1-2 to view detailed technical specifications.
No datasheet is available for this part.