TE Connectivity 3EXM4S technical specifications.
| Package/Case | Module |
| Current | 2A |
| Current Rating | 3A |
| Depth | 43.7mm |
| Fuse | Yes |
| Length | 118.1mm |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | M, Corcom |
| Termination | Faston |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3EXM4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.