TE Connectivity 3PCR-02-004 technical specifications.
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Pitch | 6.35mm |
| RoHS Compliant | No |
| Terminal Material | Copper Alloy |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3PCR-02-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.