3-position, single-row barrier strip terminal block with a 6.35mm pitch. Features right-angle, solder termination and a 10A current rating per contact, supporting up to 300V AC. Constructed with black thermoplastic insulation and copper alloy terminals, it offers UL94 V-0 flammability rating and RoHS/ELV compliance. Designed for through-hole mounting, this component accommodates wire gauges from 16AWG to 30AWG.
TE Connectivity 3PCR-03-006 technical specifications.
| Color | Black |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 20.83mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Series | #3, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3PCR-03-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.