4-position, 1-row barrier strip terminal block featuring a 6.35mm pitch and right-angle, through-hole mounting. Rated for 10A per contact and 300V, it utilizes a copper alloy terminal with tin plating and a black thermoplastic insulator. Designed for wire gauges from 16AWG to 30AWG, this UL94 V-0 flammability rated component is RoHS and ELV compliant.
TE Connectivity 3PCR-04-006 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 1.05inch |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Series | #3, Buchanan |
| Terminal Material | Copper Alloy |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3PCR-04-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.