TE Connectivity 3PCR-05 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Pitch | 6.35mm |
| RoHS Compliant | No |
| Terminal Material | Copper Alloy |
| Termination | Screw |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3PCR-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.