TE Connectivity 3PCR-05-008-C1 technical specifications.
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Right Angle |
| Pitch | 6.35mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3PCR-05-008-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.