General purpose terminal block featuring 6 positions and 6 circuits, designed for right-angle, through-hole mounting with a 6.35mm pitch. This black thermoplastic component offers a 10A current rating per contact and a 300V AC voltage rating. Terminals are copper alloy with tin plating, suitable for solder termination of wire gauges from 16AWG to 30AWG. UL94 V-0 flammability rating and RoHS/ELV compliance ensure safety and environmental standards.
TE Connectivity 3PCR-06-008 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 65.278mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Carton |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Series | #3, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3PCR-06-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.