TE Connectivity 3PCR-08-008 technical specifications.
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3PCR-08-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.